What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL2010R0330FEB

Res Metal Strip 2010 33m Ohm 1% 1/2W ±75ppm/°C SMD T/R
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0330FEB.

Inventory History

3 month trend:
-85.71%

Alternate Parts

Price @ 1000
$ 0.548
$ 0.963
$ 0.963
Stock
21,588
31,977
31,977
Authorized Distributors
5
6
6
Resistance
33 mΩ
33 mΩ
33 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-11-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicERJ-MP3KF33MU
Res Metal Plate 2010 0.033 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2010R0330FEB provided by its distributors.

Res Metal Strip 2010 33m Ohm 1% 1/2W ±75ppm/°C SMD T/R
Fixed Resistor, Metal Strip, 0.5W, 0.033ohm, 0.1285V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.033ohms 1%
33m¦¸ ¡À1% 500mW ¡À75ppm/¡æ 2010 SMD mount 5.08mm*2.5mm*640¦Ìm
2010 (5025Metric) 2010 WSL 0.200Lx0.100W 5.08mmx2.54mm 0.5W 1/2W 33mOhms ±75ppm/C
CURRENT SENSE, RESISTOR, WSL-2010.0331%EBE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric