What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL2010R0250FEK

Fixed Resistor, Metal Strip, 0.5W, 0.025ohm, 0.1118V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0250FEK.

IHS

Datasheet5 pages2 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.771
$ 0.527
$ 0.527
Stock
1
11,862
11,862
Authorized Distributors
3
6
6
Resistance
25 mΩ
25 mΩ
25 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Metal Strip 2010 0.025 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2010 0.025 Ohm 1% 0.75W(3/4W) ±1200ppm/C Pad SMD Automotive T/R
PanasonicERJ-C1CFR025U
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.00025ohm, 0.7071V, 1% +/-Tol, Surface Mount, 1020
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.025ohm, 0.1369V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010
500mW Thin Film Resistor ±50ppm/℃ ±1% 25mΩ 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, 0.5W, 0.025ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Vishay WSL2010R0250FEK provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.025ohm, 0.1118V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.025ohms 1%
RESISTOR, CUR SENSE, 0.025 OHM, 500mW, 1%
RESISTOR;METAL STRIP;RES 0.025 OHMS;PWR-RTG 0.5 W;TOL 1%;SMT;2010

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric