What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL2010R0200FEK

Res Metal Strip 2010 0.02 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive Bulk
$ 0.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0200FEK.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Newark

Alternate Parts

Price @ 1000
$ 0.824
$ 0.527
$ 0.527
Stock
1,176
56,885
56,885
Authorized Distributors
5
6
6
Resistance
20 mΩ
20 mΩ
20 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicERJ-MP3KF22MU
Res Metal Plate 2010 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2010R0200FEK provided by its distributors.

Res Metal Strip 2010 0.02 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive Bulk
Fixed Resistor, Metal Strip, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
WSL Series 2010 0.5 W 0.02 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
RESISTORS, CURRENT SENSE, PWR RTG 0.5W,0.02 OHM,1% TOL, LEAD-FREE, BULK
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.02ohms 1%
RESISTOR, CUR SENSE, 0.02 OHM, 500mW, 1%
RESISTOR, CUR SENSE, 0.02 OHM, 500mW, 1%; RESISTOR, CUR SENSE, 0.02 OHM, 500mW, 1%; Resistance:0.02ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Bare Metal; Resistor Case Style:2010

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric