Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJMP3PF8M0U

Fixed Resistor, 2W, 0.008ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJMP3PF8M0U.

Panasonic

Datasheet4 pages9 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2024-05-27
Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicERJMP3MF8M0U
Res Metal Plate 2010 0.008 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Current Sense Thick Film 2010 8m Ohm 1% 1W ±100ppm/°C Molded Emboss T/R
PanasonicERJMP3MF8M0U
Res Metal Plate 2010 0.008 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJMP3PF8M0U provided by its distributors.

Fixed Resistor, 2W, 0.008ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Panasonic ERJMP3PF8M0U - Current Sensing Chip Resistors
RES, CURRENT SENSE, AUTO, 0R008, 2010
RES, CURRENT SENSE, AUTO, 0R008, 2010; Resistance: 0.008ohm; Product Range: ERJM Series; Resistor Case Style: 2010 [5025 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coeffici

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-MP3PF8M0U