What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL1206R1500FEA

Res Metal Strip 1206 0.15 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R1500FEA.

IHS

Datasheet5 pages2 years ago

Newark

element14 APAC

Farnell

Mouser

Inventory History

3 month trend:
+7.63%

CAD Models

Download Vishay WSL1206R1500FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.301
$ 0.35
$ 0.35
Stock
227,171
77,719
77,719
Authorized Distributors
6
6
6
Resistance
150 mΩ
150 mΩ
150 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityTL2BR15FTE
Fixed Resistor, Metal Foil, 0.25W, 0.15ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 0.165 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R15L
250mW Thick Film Resistors ±1% ±600ppm/℃ 150mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ-8RSFR15V
Res Thick Film 1206 0.15 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-7W0R15L
500mW Thick Film Resistors ±1% ±600ppm/℃ 150mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ8BSFR15V
Res Thick Film 1206 0.15 Ohm 1% 1/2W ±250ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay WSL1206R1500FEA provided by its distributors.

Res Metal Strip 1206 0.15 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 0.25W, 0.15ohm, 0.1936V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR WSL 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 150mOhm 卤75ppm/C
Curr Sense Res Smd, 0R15, 250Mw; |Vishay WSL1206R1500FEA.
CURRENT SENSE RESISTOR, 0.15 OHM, 250 MW
METAL STRIP LOW OHMIC SMNT RESISTOR 1206 CASE 150MOHM +/-1%.25W +/-75PPM/C
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.15ohms 1%
SMD Resistor 1206 0,25W 1% R150 Taped
150mΩ ±1% 250mW ±75ppm/℃ 1206 SMD mount 3.2mm*1.6mm*890μm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL1206R1500FEA.