What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL1206R1500FEB

Res Metal Strip 1206 0.15 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD T/R

$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R1500FEB.

IHS

Datasheet5 pages2 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-0.40%

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-11-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityTL2BR15FTE
Fixed Resistor, Metal Foil, 0.25W, 0.15ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 0.165 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-8RSFR15V
Res Thick Film 1206 0.15 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-7W0R15L
500mW Thick Film Resistors ±1% ±600ppm/℃ 150mΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRL1206FR-070R15L
250mW Thick Film Resistors ±1% ±600ppm/℃ 150mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ-8RSFR16V
Res Thick Film 1206 0.16 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay WSL1206R1500FEB provided by its distributors.

Res Metal Strip 1206 0.15 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD T/R
Fixed Resistor, Metal Strip, 0.25W, 0.15ohm, 0.1936V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
WSL Series 1206 0.25 W 0.15 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.15ohms 1%
150mΩ ±1% 250mW ±75ppm/℃ 1206 SMD mount 3.2mm*1.6mm*890μm
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.15 OHMS,1% TOL, LEAD-FREE, TAPE/REEL
RESISTOR, METAL STRIP, 0.15 OHM 1%; Resistance:0.15ohm; Resistance Tolerance:± 1%; Power Rating:0.25W; Voltage Rating:0.19V dc; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:1206; No. of Pins:2; SVHC:No SVHC; Case Style:1206; External Length / Height:3.2mm; Temperature Coeff. -:275ppm/°C; Tempperature Coeff. +:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.19V; External Depth:0.635mm; External Width:1.6mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric