What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL1206R0700FBA

Fixed Resistor, Metal Strip, 0.25W, 0.07ohm, 0.1323V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0700FBA.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Metal Foil 1206 0.068 Ohm 1% 0.25W(1/4W) ±75ppm/C Epoxy Pad SMD Automotive T/R
TE ConnectivityTL2BR068F
Fixed Resistor, Metal Foil, 0.25W, 0.068ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
TE ConnectivityTL2BR075FTE
Fixed Resistor, Metal Foil, 0.25W, 0.075Ohm, 1% +/-Tol, -75, 75Ppm/Cel, Surface Mount, 1206
TE ConnectivityTL2BR068F
Fixed Resistor, Metal Foil, 0.25W, 0.068ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
PanasonicERJ-8BWFR068V
Res Thick Film 1206 0.068 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-8BWFR075V
Res Thick Film 1206 0.075 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay WSL1206R0700FBA provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.07ohm, 0.1323V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RES 0.07 OHM 1% 1/4W 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.07 OHMS,1% TOL, TIN/LEAD, BULK
WSL-1206 .07 1% B43
RESISTOR, CUR SENSE, 0.07OHM, 250mW, 1%; Resistance:0.07ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Series:WSL; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Bare Metal; Resistor Case Style:1206 ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric