Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL1206R0300FEA

Chip Resistor 30mΩ ±1% 250mW ±75ppm/°C 1206 SMD 3.2mm × 1.6mm × 890μm

$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0300FEA.

IHS

Datasheet5 pages2 years ago

Newark

Farnell

Mouser

TME

Inventory History

3 month trend:
-4.83%

CAD Models

Download Vishay WSL1206R0300FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.344
$ 0.457
$ 0.457
Stock
266,259
92,202
92,202
Authorized Distributors
6
6
6
Resistance
30 mΩ
30 mΩ
30 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupRL1206FR-070R03L
Res Thick Film 1206 0.03 Ohm 1% 0.25W(1/4W) ±1200ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-7W0R03L
Res Thick Film 1206 0.03 Ohm 1% 0.5W(1/2W) ±1200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.033 Ohm 1% 0.5W(1/2W) ±1200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL1206R0300FEA provided by its distributors.

Chip Resistor 30mΩ ±1% 250mW ±75ppm/°C 1206 SMD 3.2mm × 1.6mm × 890μm
Fixed Resistor, Metal Strip, 0.25W, 0.03ohm, 0.0866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR WSL 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 30mOhm ±75ppm/C
Curr Sense Res Smd, 0R03, 250Mw; |Vishay WSL1206R0300FEA.
CURRENT SENSE RESISTOR, 0.03 OHM, 250 MW
METAL STRIP LOW OHMIC SMNT RESISTOR 1206 CASE 30MOHM +/-1% 0.25W +/-75PPM/C
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.03ohms 1%
SMD Resistor 1206 0,25W 1% R03 Taped

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL1206R0300FEA.