What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL0805R2000FEB18

Fixed Resistor, Metal Strip, 0.25W, 0.2ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R2000FEB18.

IHS

Datasheet5 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-83.33%

CAD Models

Download Vishay WSL0805R2000FEB18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.372
Stock
33,577
167,823
Authorized Distributors
5
6
Resistance
200 mΩ
200 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-11-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJS6SFR20V
SMD Chip Resistor, 0.2 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
Res Thick Film 0805 0.2 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 200m Ohm 1% 1/4W 400/±200ppm/°C Molded SMD Paper T/R
TE Connectivity / AMP1-2176053-5
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.2ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
PanasonicERJ6BQFR22V
Res Thick Film 0805 0.22 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJS6QFR22V
Res Thick Film 0805 0.22 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay WSL0805R2000FEB18 provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.2ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
CURRENT SENSE RESISTOR, 0.2 OHM, 250mW, 1%
200m¦¸ ¡À1% 250mW ¡À75ppm/¡æ 0805 SMD mount 2.03mm*1.27mm*580¦Ìm
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.2 OHMS,1% TOL, POWER METAL STRIP, HI PWR
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.2ohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric