Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSC69271R000FEA

RES SMD 1 OHM 1% 3W 6927 / 1 Ohms ±1% 3W Chip Resistor 6927 J-Lead Pulse Withstanding Wirewound
$ 1.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC69271R000FEA.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.03%

CAD Models

Download Vishay WSC69271R000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.835
$ 1.747
Stock
17,068
207
Authorized Distributors
6
3
Resistance
1 Ω
1 Ω
Case/Package
6927
6927
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Vishay WSC69271R000FEA provided by its distributors.

RES SMD 1 OHM 1% 3W 6927 / 1 Ohms ±1% 3W Chip Resistor 6927 J-Lead Pulse Withstanding Wirewound
Res Wirewound 6927 1 Ohm 1% 3W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Res Wirewound 6927 1 Ohm 1% 3W ±50ppm/C J-Lead SMD T/R Automotive AEC-Q200
Fixed Resistor, Wire Wound, 3W, 1ohm, 1.73V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 6927
WSC Series 6927 3 W 1 Ohm ±1% ±50 ppm/°C Precision Power Wirewound Resistor
6927J-Lead FIXED RESISTOR WSC 0.690Lx0.275W 17.53mmx6.98mm 3W 1Ohm ±50ppm/C
WSC SERIES WIREWOUND SURFACE MNT RESISTOR 6927 CASE 1OHM +/-1% 3W +/-50PPM/DEGC
SMD Wirewound/Current Sensing Resistors 3watts 1ohm 1%
RESISTOR, WIREWOUND, 1OHM, 3W, SMD, 1%; Resistance:1ohm; Resistance Tolerance:± 1%; Power Rating:3W; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Leaded Process Compatible:Yes; Mounting Type:Surface Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSC69271R000FEA.