What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC4527100R0FEA

Res Ww 4527 100 Ohm 1% 2W 20Ppm/ C Smd Embossed Rohs Compliant: Yes
$ 0.987
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC4527100R0FEA.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

Mouser

Inventory History

3 month trend:
-78.29%

CAD Models

Download Vishay WSC4527100R0FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.987
$ 0.874
$ 0.874
Stock
25,718
20,112
20,112
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 2W, 100ohm, 14.14V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
Res Wirewound 4527 100 Ohm 1% 2W ±20ppm/C J-Lead SMD T/R Automotive AEC-Q200
WSC Series 4527 90.9 Ohm ±1 % 2 W ±20 ppm/°C Surface Mount Wirewound Resistor
Fixed Resistor, Metal Film, 2W, 100ohm, 14.14V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSC4527100R0FEA provided by its distributors.

Res Ww 4527 100 Ohm 1% 2W 20Ppm/ C Smd Embossed Rohs Compliant: Yes
Res Wirewound 4527 100 Ohm 1% 2W ±20ppm/C J-Lead SMD T/R Automotive AEC-Q200
Fixed Resistor, Wire Wound, 2W, 100ohm, 14.14V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
WSC Series 4527 2 W 100 Ohm ±1% ±20 ppm/°C Precision Power Wirewound Resistor
4527J-Lead FIXED RESISTOR WSC 0.455Lx0.275W 11.56mmx6.98mm 2W 100Ohm ±20ppm/C
SMD Wirewound/Current Sensing Resistors 2watt 100ohms 1%
SMD Resistor 4527 2W 1% 100R Taped

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSC4527100R0FEA.