What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC0002100R0FEA

Res Wirewound 4527 100 Ohm 1% 2W ±20ppm/C J-Lead SMD T/R Automotive AEC-Q200
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC0002100R0FEA.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+24.88%

Alternate Parts

Price @ 1000
$ 0.874
$ 0.987
$ 0.987
Stock
20,112
25,718
25,718
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Res Ww 4527 100 Ohm 1% 2W 20Ppm/ C Smd Embossed Rohs Compliant: Yes
Fixed Resistor, Wire Wound, 2W, 100ohm, 14.14V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
Res Wirewound 4527 100 Ohm 1% 2W ±20ppm/C J-Lead SMD Automotive T/R

Descriptions

Descriptions of Vishay WSC0002100R0FEA provided by its distributors.

Res Wirewound 4527 100 Ohm 1% 2W ±20ppm/C J-Lead SMD T/R Automotive AEC-Q200
Fixed Resistor, Wire Wound, 2W, 100ohm, 14.14V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
Wirewound Resistors - SMD 100 OHM 1% 2W
RESISTOR, WIRE WOUND, 100 OHM, 2W, 1%; R; RESISTOR, WIRE WOUND, 100 OHM, 2W, 1%; Resistance:100ohm; Resistance Tolerance:± 1%; Power Rating:2W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Wirewound; No. of Pins:2; Operating Temperature Range:-65°C to +275°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSC0002100R0FEA.