Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSC251550R00FEK

Res Ww 2515 50 Ohm 1% 1W 20Ppm/ C Smd Rohs Compliant: Yes
$ 1.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC251550R00FEK.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
-93.19%

CAD Models

Download Vishay WSC251550R00FEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.145
$ 0.838
$ 0.838
Stock
810
137,360
137,360
Authorized Distributors
6
6
6
Resistance
50 Ω
50 Ω
50 Ω
Case/Package
2515
2515
2515
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Wirewound 2515 49.9 Ohm 1% 1W 20ppm/C Molded SMD SMD T/R - Tape and Reel
Res Wirewound 2515 46.4 Ohm 1% 1W ±20ppm/C Molded J-Lead SMD Automotive T/R
Fixed Resistor, Wire Wound, 1W, 51.1ohm, 7.15V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515

Descriptions

Descriptions of Vishay WSC251550R00FEK provided by its distributors.

Res Ww 2515 50 Ohm 1% 1W 20Ppm/ C Smd Rohs Compliant: Yes
Fixed Resistor, Wire Wound, 1W, 50ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515
WSC SERIES WIREWOUND SURFACE MNT RESISTOR 2515 CASE 50OHM +/-1% 1W +/-20PPM/DEGC
2515 Chip Resistor 1% 20ppm/C 50Ohm 1W
50Ω ±1% 1W ±20ppm/℃ 2515 SMD mount 6.35mm*3.81mm*3.17mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSC251550R00FEK.