What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC2515500R0FEB

Fixed Resistor, Wire Wound, 1W, 500ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC2515500R0FEB.

IHS

Datasheet4 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-5.24%

CAD Models

Download Vishay WSC2515500R0FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 0.929
Stock
4,431
10,765
Authorized Distributors
6
6
Resistance
500 Ω
500 Ω
Case/Package
2515
2515
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2017-01-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Wirewound 2515 499 Ohm 1% 1W ±20ppm/C Molded J-Lead SMD Automotive T/R
Res Wirewound 2515 499 Ohm 1% 1W ±20ppm/C J-Lead SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSC2515500R0FEB provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 500ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515
SMD Power Metal Strip/Current Sensing Resistors 500 Ohm 1W 1%
WSC Series 2515 1 W 500 Ohm ±1% ±20 ppm/°C Precision Power Wirewound Resistor
Chip Resistor 1% 20ppm/C 500Ohm 1W
1% ¡À20ppm/¡æ 500¦¸ 1W 2515 6.35mm*3.81mm*3.17mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric