What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC2515499R0FEB

Res Wirewound 2515 499 Ohm 1% 1W ±20ppm/C Molded J-Lead SMD Automotive T/R
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC2515499R0FEB.

IHS

Datasheet4 pages4 years ago

Future Electronics

Mouser

Inventory History

3 month trend:
+44.98%

Alternate Parts

Price @ 1000
$ 1
$ 2.538
Stock
42,651
300
Authorized Distributors
6
2
Resistance
499 Ω
499 Ω
Case/Package
2515
2515
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2018-12-15
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Vishay WSC2515499R0FEB provided by its distributors.

Res Wirewound 2515 499 Ohm 1% 1W ±20ppm/C Molded J-Lead SMD Automotive T/R
Fixed Resistor, Wire Wound, 1W, 499ohm, 22.34V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515
WSC Series 2515 1 W 499 Ohm ±1% ±20 ppm/°C Precision Power Wirewound Resistor
SMD Wirewound/Current Sensing Resistors 1watt 499ohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric