Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSC251520R00FEA

Res Wirewound 2515 20 Ohm 1% 1W ±50ppm/C J-Lead SMD T/R Automotive AEC-Q200
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC251520R00FEA.

IHS

Datasheet4 pages3 years ago

element14 APAC

Newark

element14

Inventory History

3 month trend:
-69.79%

Alternate Parts

Price @ 1000
$ 0.569
$ 0.992
Stock
17,878
28,980
Authorized Distributors
6
6
Resistance
20 Ω
20 Ω
Case/Package
2515
2515
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Wirewound 2515 22 Ohm 1% 1W ±50ppm/C J-Lead SMD Automotive T/R

Descriptions

Descriptions of Vishay WSC251520R00FEA provided by its distributors.

Res Wirewound 2515 20 Ohm 1% 1W ±50ppm/C J-Lead SMD T/R Automotive AEC-Q200
Fixed Resistor, Wire Wound, 1W, 20ohm, 4.47V, 1% +/-Tol, Surface Mount, 2515
RESISTOR, WIREWOUND, 20 OHM, 1W, SMD, 0.01
RESISTOR, WIREWOUND, 20 OHM, 1W, SMD, 0.01, FULL REEL; Product Range:AEC-Q200 WSC Series; Resistance:20ohm; Power Rating:1W; Resistance Tolerance: 1%; Voltage Rating:-; Resistor Case Style:2515 ^6438 Metric]; Packaging:Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSC251520R00FEA.