Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSC25151R000FEA

1W Wirewound Resistors ±50ppm/℃ ±1% 1Ω 2515 Chip Resistor - Surface Mount ROHS
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC25151R000FEA.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.13%

CAD Models

Download Vishay WSC25151R000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 0.995
Stock
474,814
59,329
Authorized Distributors
6
6
Resistance
1 Ω
1 Ω
Case/Package
2515
2515
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay WSC25151R000FEA provided by its distributors.

1W Wirewound Resistors ±50ppm/℃ ±1% 1Ω 2515 Chip Resistor - Surface Mount ROHS
Res Wirewound 2515 1 Ohm 1% 1W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
WSC SERIES WIREWOUND SURFACE MNT RESISTOR 2515 CASE 1OHM +/-1% 1W +/-50PPM/DEGC
Resistance:1Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2515 [6438 Metric]; Resistor Technology:Wirewound; Resistor Type:High Power; Product Range:Wsc Series; Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Vishay WSC25151R000FEA.
RESISTOR, WIREWOUND, 1 OHM 1%; Resistance:1ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:1V; Series:WSC; Temperature Coefficient:± 50ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:2515; No. of Pins:2; Case Style:2515; External Length / Height:6.35mm; Tolerance, +:1%; Tolerance, -:1%; External Depth:2.79mm; External Width:3.81mm; Max Operating Temperature:275°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +275°C; Dielectric Strength, VAC:500V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSC25151R000FEA.