Vishay WSC0002R2490FEB

Res Wirewound 4527 0.249 Ohm 1% 2W ±90ppm/C J-Lead SMD T/R Automotive AEC-Q200
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC0002R2490FEB.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.959
$ 2.1
$ 2.1
Stock
2,000
2,591
2,591
Authorized Distributors
3
3
3
Resistance
249 mΩ
249 mΩ
249 mΩ
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C
90 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 4527 0.25 Ohm 1% 2W ±75ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.232ohm, 0.681V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.24ohm, 0.6928V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Res Metal Strp 4527 270M Ohm 1% 2W 75Ppm/ C Smd Rohs Compliant: Yes
Fixed Resistor, Metal Strip, 2W, 0.25ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSC0002R2490FEB provided by its distributors.

Res Wirewound 4527 0.249 Ohm 1% 2W ±90ppm/C J-Lead SMD T/R Automotive AEC-Q200
Fixed Resistor, Wire Wound, 2W, 0.249ohm, 0.71V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527
SMD Power Metal Strip/Current Sensing Resistors .249 Ohm 2W 1%
WSC0002 .249 1% EB e3
.249 OHM 1% 2W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric