Vishay WSC0002R1000FEA

WSC Series 4527 2 W 0.1 Ohm ±1% ±150 ppm/°C Precision Power Wirewound Resistor
$ 1.257
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC0002R1000FEA.

IHS

Datasheet4 pages3 years ago

TME

Newark

Future Electronics

Inventory History

3 month trend:
-75.35%

Alternate Parts

Price @ 1000
$ 1.257
$ 0.91
$ 0.91
Stock
7,875
55,057
55,057
Authorized Distributors
6
6
6
Resistance
100 mΩ
100 mΩ
100 mΩ
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C
90 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Metal Strip 2010 0.1 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE ConnectivitySMW2R10JT
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE Connectivity1879021-1
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW5R10JT
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329

Descriptions

Descriptions of Vishay WSC0002R1000FEA provided by its distributors.

WSC Series 4527 2 W 0.1 Ohm ±1% ±150 ppm/°C Precision Power Wirewound Resistor
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.45V, 1% +/-Tol, Surface Mount, 4527
RESISTOR, WIRE WOUND, 0.1 OHM, 2W, 1%, FULL REEL
Resistor, Wire Mount, ±1% ±90ppm/°C 100mΩ 2W 4527, 11.56mm × 6.98mm × 4.49mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSC0002R1000FEA.