What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC00021R000FEK

Fixed Resistor, Wire Wound, 2W, 1ohm, 1.41V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC00021R000FEK.

IHS

Datasheet4 pages3 years ago

Arrow Electronics

Mouser

Alternate Parts

Price @ 1000
$ 1.04
$ 1.05
$ 1.05
Stock
395
7,770
7,770
Authorized Distributors
2
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Wirewound 4527 1 Ohm 1% 2W ±50ppm/C J-Lead SMD T/R Automotive AEC-Q200
Fixed Resistor, Wire Wound, 2W, 1ohm, 1.41V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527
WSC Series 4527 1 Ohm 2 W ±1 % ±50 ppm/°C Surface Mount Wirewound Resistor
Fixed Resistor, Wire Wound, 2W, 1ohm, 1.41V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSC00021R000FEK provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 1ohm, 1.41V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527
SMD Power Metal Strip/Current Sensing Resistors 2watt 1ohm 1%
WSC0002 1 1% EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric