What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC45271R000FEK

WSC Series 4527 1 Ohm 2 W ±1 % ±50 ppm/°C Surface Mount Wirewound Resistor
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC45271R000FEK.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

element14

Newark

Alternate Parts

Price @ 1000
$ 1
$ 1.055
$ 1.055
Stock
0
4,963
4,963
Authorized Distributors
3
4
4
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-17
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Res Wirewound 4527 1 Ohm 1% 2W ±50ppm/C J-Lead SMD Automotive T/R
Fixed Resistor, Wire Wound, 2W, 1ohm, 1.41V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527
SMD Power Metal Strip/Current Sensing Resistors 1 Ohm 2W 1%

Descriptions

Descriptions of Vishay WSC45271R000FEK provided by its distributors.

WSC Series 4527 1 Ohm 2 W ±1 % ±50 ppm/°C Surface Mount Wirewound Resistor
Fixed Resistor, Wire Wound, 2W, 1ohm, 1.41V, 1% +/-Tol, Surface Mount, 4527
RESISTOR, WIREWOUND, 1 OHM, 2W, SMD, 0.01
WSC SERIES WIREWOUND SURFACE MNT RESISTOR 4527 CASE 1OHM +/-1% 2W +/-50PPM/DEGC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric