Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VSMY1850

VISHAY VSMY1850 Infrared Emitter, High Speed, 100 mA, 10 ns, 10 ns, 60 , -40 C
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSMY1850.

IHS

Datasheet6 pages10 years ago

Farnell

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+89.40%

CAD Models

Download Vishay VSMY1850 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-01-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

SMD LED 0805 Red, 635nm, 140°, 2V, 20mA, Flat Top, Rectangular, Diffused, 2mm × 1.25mm × 800μm
Single Color LED, Green, Diffused Milky White, 1.4mm
Micro LED SMD LED '598 SERIES' 0805 PACKAGE (2.0mm X 1.25mm X 0.7mm) Single Color
LED; Yellow; 10mcd; SMD; 100mA; 2.1V; 140deg; 585nm; Diffused; 5V; 50mW; -25degC
LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Vishay VSMY1850 provided by its distributors.

VISHAY VSMY1850 Infrared Emitter, High Speed, 100 mA, 10 ns, 10 ns, 60 , -40 C
850 nm 100 mA ±60° Surface Mount High Speed Infrared Emitting Diode
VSMY1850 INFRARED EMITTING DIODE, 870NM, 0805 SMD PACKAGE
Infrared Emitter 850nm 10mW/sr Rectangular Top Mount 2-Pin SMD T/R
LED IrLED 850nm IrLED 2-Pin SMD T/R
Avnet Japan
HIGH SPEED IR SURF.EMIT.DIODE 850nm-e4
HISPEED IR SURF EMIT DIOD 85NM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSMY1850.