Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VSMB2020X01

940 Nm, Gaalas, Dh, High Speed Infrared Emitting Diode Infrared Led, 1.8MM, 1-ELEMENT, 940NM
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSMB2020X01.

Farnell

Datasheet8 pages11 years ago

Newark

element14

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-14.13%

CAD Models

Download Vishay VSMB2020X01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ams-OSRAMSFH 4645
Narrow beam LED in MIDLED package, 3.1mmx2.3mmx1.6mm, -40°C to 100°C
Narrow beam LED in MIDLED package, 3.1mmx2.3mmx1.6mm, -40°C to 100°C
Narrow beam LED in MIDLED package, 3.1mmx2.3mmx1.6mm, -40°C to 100°C
LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing
LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Z-Bend
LED RED 1.70 V (TYP.) 30 MA 160 DEG (TYP.) 100 MA 4.0 V (MIN.) -25 DEG C

Descriptions

Descriptions of Vishay VSMB2020X01 provided by its distributors.

940 NM, GAALAS, DH, HIGH SPEED INFRARED EMITTING DIODE Infrared LED, 1.8mm, 1-Element, 940nm
Bulb Package = SMD / Peak Wavelength nm = 940 / Viewing Angle ° = 40 / Lens Colour = Transparent / Rise Time (tr) ns = 15 / Fall Time (tf) ns = 15 / Forward Current (If) Max. mA = 100 / Forward Voltage (Vf) Max. V = 1.6
IR EMIT.HPOW HSPD 950NM SMDGULL.W; Wavelength Peak:940nm; Forward Current If(AV):100mA; Rise Time:15ns; Fall Time tf:15ns; Radiant Intensity:40mW/Sr; Viewing Angle:24°; Supply Voltage Range:1.15V to 2.2V; Operating Temperature Range:-40°C to +85°C; Diode Case Style:SMD; No. of Pins:2; Radiant Intensity Max:60mW/Sr; Radiant Intensity Min:20mW/Sr

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSMB2020X01.