Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VSLY3850

Ø3 mm ±18° 850 nm 70 mW/sr 10 ns Clear Infrared Emitter Diode - T-1
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSLY3850.

IHS

Datasheet5 pages10 years ago

Newark

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-44.85%

CAD Models

Download Vishay VSLY3850 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ams-OSRAMSFH4556P
LED IrLED 60mW 860nm Standard LED 2-Pin T-1 3/4
OSRAM SFH 4546 OSRAM SFH 4546 IR Emitter 950 nm 20 ° 5 mm Radial lead
63mW/sr@100mA 40~ 1.5V 860nm Plugin,D=4.7mm Infrared LED Emitters ROHS
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
Single Color LED, Red, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Vishay VSLY3850 provided by its distributors.

Ø3 mm ±18° 850 nm 70 mW/sr 10 ns Clear Infrared Emitter Diode - T-1
Infrared Emitter 850nm 600mW/sr Circular Top Mount 2-Pin T-1 Bulk
IR EMITTER HIGH Speed.850nm 3MM 18DEG-e2
IR-LED, 850nm, 3mm T-1, 70mW/sr, 36°
Infrared LED, 3mm, 1-Element, 850nm
LED IrLED 850nm 2-Pin T-1 Bulk
Avnet Japan
Vishay , 870nmwavelength, ±18°Half strong
DIODE, IR EMITTING, 3MM, 850NM
IR EMI HI-SPEED 850NM 3MM 18DE
DIODE, IR EMITTING, 3MM, 850NM; Peak Wavelength:870nm; Forward Current If(AV):100mA; Rise Time:10ns; Fall Time tf:10ns; Radiant Intensity:600mW/Sr; Viewing Angle:18°; Operating Temperature Range:-40°C to +85°C; Diode Case Style:T-1 (3mm); No. of Pins:2; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSLY3850.