Vishay VS-KBPC808PBF

VISHAY VS-KBPC808PBF. Bridge Rectifier Diode, Single, 800 V, 8 A, Through Hole, 1 V, 4 Pins
$ 2.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-KBPC808PBF.

Farnell

Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet3 pages17 years ago
Datasheet3 pages18 years ago
Datasheet4 pages11 years ago

Newark

element14 APAC

TME

HQonline

Inventory History

3 month trend:
+3.01%

CAD Models

Download Vishay VS-KBPC808PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Bridge Rectifier Diode, Single, 1 kV, 8 A, Through Hole, 1 V, 4
VishayVS-2KBP06
VISHAY VS-2KBP06. Bridge Rectifier Diode, Single, 600 V, 2 A, SIP, 1 V, 4 Pins
VISHAY VS-KBPC608PBF Bridge Rectifier Diode, Single, 800 V, 6 A, Through Hole, 1.2 V, 4 Pins

Descriptions

Descriptions of Vishay VS-KBPC808PBF provided by its distributors.

VISHAY VS-KBPC808PBF. Bridge Rectifier Diode, Single, 800 V, 8 A, Through Hole, 1 V, 4 Pins
800V 137A 10μA 8A Single-phase bridge Through hole mounting 15.75mm*15.75mm*5.33mm
Diode Rectifier Bridge Single 800V 8A 4-Pin D-72
BRIDGE RECTIFIER, SINGLE PHASE, 8A, 800V THOUGH HOLE
BRIDGE RECTIFIER, 1PH, 8A, 800V THD
BRIDGE RECT 1PHASE 800V 8A D-72

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-KBPC808PBF.