Vishay VS-KBPC810PBF

Bridge Rectifier Diode, Single, 1 kV, 8 A, Through Hole, 1 V, 4
$ 2.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-KBPC810PBF.

Farnell

Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet3 pages17 years ago
Datasheet3 pages18 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

element14 APAC

TME

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.86%

CAD Models

Download Vishay VS-KBPC810PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

BRIDGE RECTIFIER, SINGLE PHASE, 8A, 200V THOUGH HOLE
VISHAY VS-KBPC804PBF. Bridge Rectifier Diode, Single, 400 V, 8 A, Through Hole, 1 V, 4 Pins
VISHAY VS-KBPC808PBF. Bridge Rectifier Diode, Single, 800 V, 8 A, Through Hole, 1 V, 4 Pins

Descriptions

Descriptions of Vishay VS-KBPC810PBF provided by its distributors.

Bridge Rectifier Diode, Single, 1 kV, 8 A, Through Hole, 1 V, 4
Diode Rectifier Bridge Single 1KV 8A 4-Pin D-72
Vishay Single Phase Bridge Rectifier, 8A Avg Fwd Curr, 1000V Rev Rep Volt, 4-Pin, D72 Package, TH
VS-KBPC810PBF, BRIDGE RECTIFIER, 8A 1000V, 4-PIN D 72
BRIDGE RECTIFIER, 1PH, 8A, 1KV, THD
137A 1V@3A 8A 1kV D-72 Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 1KV 8A D-72

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-KBPC810PBF.