Vishay VS-2KBP06

VS-2KBP Series 600 V 2 A Through Hole Single Phase Bridge Rectifier - D-44
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-2KBP06.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Datasheet3 pages29 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages17 years ago
Datasheet4 pages18 years ago
Datasheet4 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
+2.88%

CAD Models

Download Vishay VS-2KBP06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-04-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VS-KBPC101 Series 400 V 3 A Through Hole Single Phase Rectifier Bridge - D-72
VS-KBPC101 Series 100 V 3 A Through Hole Single Phase Rectifier Bridge - D-72
Diode Rectifier Bridge Single 800V 6A 4-Pin D-72

Descriptions

Descriptions of Vishay VS-2KBP06 provided by its distributors.

VS-2KBP Series 600 V 2 A Through Hole Single Phase Bridge Rectifier - D-44
Diode Rectifier Bridge Single 600V 2A 4-Pin D-44
Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon
BRIDGE RECTIFIER, 1PH, 2A, 600V THD
BRIDGE RECT 1PHASE 600V 2A D-44
Bridge Rectifier, 250V, 2A, D-44
Vishay Single phase rectifier bridge, 2APeak average forward current, 600Vpeak reverse repetition voltage, 4Pin, D 44encapsulation, Through hole mounting
BRIDGE RECTIFIER, 2A, 600V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):2A; Forward Voltage VF Max:1V; Diode Mounting Type:Through Hole; Operating Temperature Range:-40°C to +150°C; Bridge Rectifier Case Style:KBL; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Body Height Max:15.5mm; Device Marking:2KBP06; Diode Type:Bridge rectifier, single phase; External Depth:7mm; External Length / Height:15.5mm; External Width:18mm; Forward Surge Current Ifsm Max:60A; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-40°C; Lead Spacing:3.1mm; No. of Phases:1; Output Current Max:2A; Package / Case:KBL; RMS Input Voltage:240V; Terminal Type:Wire lead; Termination Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-2KBP06.
  • VS2KBP06