Vishay VS-KBPC104

VS-KBPC101 Series 400 V 3 A Through Hole Single Phase Rectifier Bridge - D-72
$ 1.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-KBPC104.

Farnell

Datasheet5 pages8 years ago

Newark

HQonline

_legacy Avnet

Inventory History

3 month trend:
-4.65%

CAD Models

Download Vishay VS-KBPC104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Vishay Single Phase Bridge Rectifier, 3A, 1000V, 4-Pin, D-46 Package, TH
VishayVS-2KBB80
BRIDGE RECTIFIER, SINGLE PHASE, 2A, 800V THOUGH HOLE
VishayVS-2KBP06
VS-2KBP Series 600 V 2 A Through Hole Single Phase Bridge Rectifier - D-44

Descriptions

Descriptions of Vishay VS-KBPC104 provided by its distributors.

VS-KBPC101 Series 400 V 3 A Through Hole Single Phase Rectifier Bridge - D-72
Diode Rectifier Bridge Single 400V 3A 4-Pin D-46
Diode, Bridge Rect, 1-Ph, 400V, 3A, D-72; |Vishay VS-KBPC104
Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon
Bridge Rectifiers 400 Volt 3.0 Amp
BRIDGE RECT 1PHASE 400V 3A KBPC1
Vishay Single phase rectifier bridge, 3APeak average forward current, 400Vpeak reverse repetition voltage, 4Pin, D 46encapsulation, Through hole mounting
DIODE, BRIDGE RECT, 1-PH, 400V, 3A, D-72; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 3A; Bridge Rectifier Case Style: D-72; Forward Voltage VF Max: 1.1V; No. of Pins: 4Pins;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric