Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-40EPS12PBF

Rectifier Diode Switching 1.2KV 40A 2-Pin(2+Tab) TO-247AC Modified Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-40EPS12PBF.

Newark

Datasheet6 pages9 years ago
Datasheet5 pages20 years ago

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-33.21%

CAD Models

Download Vishay VS-40EPS12PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.799
Stock
46,680
87,885
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-2
TO-247-2
Forward Voltage
-
-
Reverse Voltage (DC)
-
-
Average Rectified Current
40 A
40 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-03-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-03-13
LTD Date2020-09-14

Related Parts

Rectifier Diode Switching 800V 40A 2-Pin(2+Tab) TO-247AC Modified T/R
MicrochipAPT30S20BG
DIODE SCHOTTKY 200V 45A TO247 Diode 200 V 45A Through Hole TO-247 [B]
40EPS08PbF Series 800 V 40 A Flange Mount Input Rectifier Diode - TO-247AC
40EPS Series 1200 V 40 A Flange Mount Input Rectifier Diode - TO-247AC
MicrochipAPT30D20BG
ULTRAFAST SOFT RECOVERY RECTIFIER ** G Denotes RoHS **TO-247 D3PAK
MicrochipAPT60D40BG
Diode Switching 400V 60A 2-Pin(2+Tab) TO-247 Tube

Descriptions

Descriptions of Vishay VS-40EPS12PBF provided by its distributors.

Rectifier Diode Switching 1.2KV 40A 2-Pin(2+Tab) TO-247AC Modified Tube
40 A HIGH VOLTAGE, INPUT RECTIFIER DIODE Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon
Vishay Rectifier diode Diodes, 40A, 1200V, Through hole mounting, TO-247ACencapsulation, 2needle
DIODE, STANDARD, 40A, 1200V; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):40A; Forward Voltage VF Max:1.1V; Forward Surge Current Ifsm Max:475A; Operating Temperature Range:-40°C to +150°C; Diode Case Style:TO-247AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:380A; Forward Current If Max:10A; Junction Temperature Tj Max:150°C; Package / Case:TO-247AC; Termination Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-40EPS12PBF.
  • VS40EPS12PBF