Vishay 40EPS12PBF

40EPS Series 1200 V 40 A Flange Mount Input Rectifier Diode - TO-247AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 40EPS12PBF.

IHS

Datasheet6 pages14 years ago
Datasheet5 pages22 years ago

Factory Futures

Arrow Electronics

element14

Newark

CAD Models

Download Vishay 40EPS12PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.876
Stock
42,865
96,636
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-2
TO-247-2
Forward Voltage
1 V
-
Reverse Voltage (DC)
-
-
Average Rectified Current
40 A
40 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-11-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-03-13
LTD Date2020-09-14

Related Parts

Rectifier Diode Switching 1.2KV 40A 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier Diode Switching 800V 40A 2-Pin(2+Tab) TO-247AC Modified T/R
40EPS08PbF Series 800 V 40 A Flange Mount Input Rectifier Diode - TO-247AC
MicrochipAPT30S20BG
Diode Schottky 200V 45A 2-Pin(2+Tab) TO-247 Tube
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
MicrochipAPT30D20BG
ULTRAFAST SOFT RECOVERY RECTIFIER ** G Denotes RoHS **TO-247 D3PAK

Descriptions

Descriptions of Vishay 40EPS12PBF provided by its distributors.

40EPS Series 1200 V 40 A Flange Mount Input Rectifier Diode - TO-247AC
Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon
Diode Switching 1.2KV 40A 2-Pin (2+Tab) TO-247AC Modified
DIODE, STANDARD, 40A, 1200V; Diode Type:Standard Recovery; Voltage, Vrrm:1200V; Current, If AV:40A; Current, Ifsm:380A; Voltage, Vf Max:1.1V; Temperature, Tj Max:150°C; Termination Type:Through Hole; Operating Temperature Range:-40°C to +150°C; Case Style:TO-247AC; No. of Pins:2; Current, Ifs Max:475A; Forward Current:10A; Forward Voltage:1V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric