What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-30WQ03FN-M3

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-30WQ03FN-M3.

IHS

Datasheet7 pages8 years ago

Inventory History

3 month trend:
-0.03%

CAD Models

Download Vishay VS-30WQ03FN-M3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.467
$ 0.467
Stock
70,476
89,735
89,735
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
TO-252-3
TO-252-3
Forward Voltage
350 mV
350 mV
350 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3.5 A
3.5 A
3.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 1200V V(RRM), Silicon, TO-252
STMicroelectronicsSTPS4S200B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, TO-252AA
DIODE ARRAY SCHOTTKY 60V 4A TPFA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of Vishay VS-30WQ03FN-M3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA
Diode Schottky 30V 3.5A 3-Pin(2+Tab) DPAK Tube
DIODE SCHOTTKY 30V 3.5A TO252AA
Schottky - D-Pak |Vishay VS-30WQ03FN-M3
Vishay , 3.5A, 30V, , DPAK (TO-252), 3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric