Vishay VS-KBPC101

VS-KBPC101 Series 100 V 3 A Through Hole Single Phase Rectifier Bridge - D-72
$ 1.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-KBPC101.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Datasheet3 pages29 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
+31.26%

CAD Models

Download Vishay VS-KBPC101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Vishay Single Phase Bridge Rectifier, 3A, 1000V, 4-Pin, D-46 Package, TH
VishayVS-2KBB80
VISHAY VS-2KBB80 BRIDGE RECTIFIER, SINGLE PHASE, 2A, 800V THOUGH HOLE
VishayVS-2KBP06
VISHAY VS-2KBP06. Bridge Rectifier Diode, Single, 600 V, 2 A, SIP, 1 V, 4 Pins

Descriptions

Descriptions of Vishay VS-KBPC101 provided by its distributors.

VS-KBPC101 Series 100 V 3 A Through Hole Single Phase Rectifier Bridge - D-72
Diode Rectifier Bridge Single 100V 3A 4-Pin D-46
Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon
BRIDGE RECTIFIER, 1PH, 3A, 100V THD
Single Phase Rectifier Bridge, 3 A, 6 A
BRIDGE RECT 1PHASE 100V 3A KBPC1
BRIDGE RECTIFIER 100V 3.0A D-46
Vishay Single phase rectifier bridge, 3APeak average forward current, 100Vpeak reverse repetition voltage, 4Pin, D 46encapsulation, Through hole mounting
BRIDGES - 1KAB; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 3A; Bridge Rectifier Case Style: D-72; Forward Voltage VF Max: 1.1V; No. of Pins: 4Pins; Operating Temperature Max

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric