Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-2KBB80

Vishay VS-2KBB80 Bridge Rectifier, Single Phase, 2A, 800V Though Hole
$ 1.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-2KBB80.

Newark

Datasheet5 pages9 years ago
Datasheet5 pages12 years ago

element14 APAC

Farnell

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-04-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

VS-KBPC101 Series 400 V 3 A Through Hole Single Phase Rectifier Bridge - D-72
Diode Rectifier Bridge Single 50V 3A 4-Pin D-46
VISHAY VS-KBPC106 Bridge Rectifier Diode, Single, 600 V, 3 A, KBPC, 1.1 V, 4 Pins

Descriptions

Descriptions of Vishay VS-2KBB80 provided by its distributors.

VISHAY VS-2KBB80 BRIDGE RECTIFIER, SINGLE PHASE, 2A, 800V THOUGH HOLE
Bridge Rectifier Diode, 1 Phase, 1.9A, 800V V(RRM), Silicon
Rectifier Bridge Diode Single 800V 1.9A 4-Pin D-37
52A 10¦ÌA 1.9A 17.5mm*6.5mm*15mm
BRIDGE RECTIFIER, 1PH, 2A, 800V THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):2A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:2KBB; No. of Pins:4; MSL:-; Current Rating:2A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS2KBB80