Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-KBPC1005

Diode Rectifier Bridge Single 50V 3A 4-Pin D-46
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-KBPC1005.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages14 years ago
Datasheet5 pages12 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.52%

CAD Models

Download Vishay VS-KBPC1005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

VISHAY VS-KBPC110 BRIDGE RECTIFIER, SINGLE PHASE, 3A, 1KV, THOUGH HOLE
VishayVS-2KBB80
VISHAY VS-2KBB80 BRIDGE RECTIFIER, SINGLE PHASE, 2A, 800V THOUGH HOLE
VishayVS-2KBP06
VISHAY VS-2KBP06. Bridge Rectifier Diode, Single, 600 V, 2 A, SIP, 1 V, 4 Pins

Descriptions

Descriptions of Vishay VS-KBPC1005 provided by its distributors.

Diode Rectifier Bridge Single 50V 3A 4-Pin D-46
Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon
BRIDGE RECTIFIER 50V 3.0 D-72 | Vishay Dale VS-KBPC1005
50V 55A 10μA 3A Single KBPC TH 16.7mm × 16.7mm × 6.35mm
Bridge Rectifiers 50 Volt 3.0 Amp
BRIDGE RECT 1PHASE 50V 3A KBPC1
BRIDGE RECTIFIER, 1PH, 3A, 50V, THD; No.; BRIDGE RECTIFIER, 1PH, 3A, 50V, THD; No. of Phases: Single; Repetitive Reverse Voltage Vrrm Max: 50V; Forward Current If(AV): 3A; Forward Voltage VF Max: 1.1V; Diode Mounting Type: Through Hole; Operating Temperature Range: -40°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric