What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-10ETF06SPBF

Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-10ETF06SPBF.

IHS

Datasheet8 pages10 years ago

element14 APAC

Farnell

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-06-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

STMicroelectronicsSTTH8L06G-TR
Rectifier Diode Switching 600V 8A 105ns Automotive 3-Pin(2+Tab) D2PAK T/R
DIODE SCHOTTKY 45V 7.5A TO263AB / Diode Schottky 45 V 7.5A Surface Mount TO-263AB (D²PAK)
STMicroelectronicsSTTH8L06G
Turbo 2 ultrafast high voltage rectifier | DIODE GEN PURP 600V 8A D2PAK
STMicroelectronicsSTPS20150CG-TR
STPS20150CG-TR, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 150V 10A, 3-PIN D2PAK
Rectifier Diode Switching 200V 10A 40ns Automotive 3-Pin(2+Tab) D2PAK T/R
Diodes Inc.SBR20A200CTB
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of Vishay VS-10ETF06SPBF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon
Diode Switching 600V 10A 3-Pin(2+Tab) D2PAK Tube
VISHAY VS-10ETF06SPBF FAST RECOVERY DIODE, 10A 600V D2PAK
DIODE GEN PURP 600V 10A TO263AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS10ETF06SPBF