Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VR68000004705JAC00

Metal Film Resistors 47MΩ 1W ±200ppm/℃ ±5% Plugin, D6.8xL18mm Through Hole Resistors ROHS
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR68000004705JAC00.

IHS

Datasheet10 pages3 years ago

HQonline

Arrow.cn

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-25.73%

CAD Models

Download Vishay VR68000004705JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.375
Stock
59,608
954
Authorized Distributors
6
5
Resistance
47 MΩ
47 MΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Film
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Vishay VR68000004705JAC00 provided by its distributors.

Metal Film Resistors 47MΩ 1W ±200ppm/℃ ±5% Plugin,D6.8xL18mm Through Hole Resistors ROHS
Res, 47M, 1W, Axial, Metal Film; |Vishay VR68000004705JAC00
Axial FIXED RESISTOR VR68 0.268Diax0.709L 6.80mmx18.00mm 1W 47MOhm ±200ppm/C
VR68 SERIES AXIAL METAL GLAZE RESISTOR 47MOHMS +/-5% 1W +/-200PPM/DEGC
Res Metal Glaze 47M Ohm 5% 1W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1W, 47000000ohm, 10000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric