Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VR37000002005JR500

Metal Film Resistors 20MΩ 500mW ±200ppm/℃ ±5% Plugin, D4xL9mm Through Hole Resistors ROHS
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR37000002005JR500.

IHS

Datasheet10 pages3 years ago

Farnell

Newark

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-6.79%

CAD Models

Download Vishay VR37000002005JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.147
Stock
87,220
7,176
Authorized Distributors
6
5
Resistance
20 MΩ
20 MΩ
Mount
-
Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Metal Film, Metal Foil
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-08-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupHHV-25JT-52-22M
Res Metal Glaze 22M Ohm 5% 1/4W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack
Fixed Resistor, Metal Film, 0.4W, 22000000ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupHHV-50FR-52-22M
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT18M0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 18MOhm 0.125W 1/8W
Stackpole ElectronicsPCF14JT22M0
Res Carbon Film 22M Ohm 5% 1/4W -1500ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R
Stackpole ElectronicsRC12JB18M0
Axial FIXED RESISTOR RC 0.142Diax0.374L 3.60mmx9.50mm 0.5W 1/2W 18MOhm ±5%

Descriptions

Descriptions of Vishay VR37000002005JR500 provided by its distributors.

Metal Film Resistors 20MΩ 500mW ±200ppm/℃ ±5% Plugin,D4xL9mm Through Hole Resistors ROHS
Axial FIXED RESISTOR VR37 0.157Diax0.354L 4.00mmx9.00mm 0.5W 1/2W 20MOhm 卤200ppm/C
RESISTOR, METAL FILM, RES 20 MEGOHMS, PWR-RTG 0.5 W, TOL 5%, AXIAL
Res Metal Glaze 20M Ohm 5% 0.5W(1/2W) ±200ppm/C Conformal Coated AXL Automotive AEC-Q200 T/R
VR37 Series 0309 20 MOhm 0.5 W ±5% ±200 ppm/K Axial Metal Glaze Resistor
RESISTOR, METAL FILM, 20M, 0.5W, AXIAL;
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2e+07ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
RESISTOR, METAL GLAZE, 20 MOHM, 500 MW,; RESISTOR, METAL GLAZE, 20 MOHM, 500 MW, 5%; Resistance:20Mohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:3.5kV; Temperature Coefficient:± 200ppm/K; Resistor Element Material:Metal Foil; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric