Vishay VOR1142M4

Single Channel, Formaa, 400V, 140Ma, Solid State Relay Smd Rohs Compliant: No
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VOR1142M4.

IHS

Datasheet8 pages3 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-16.82%

CAD Models

Download Vishay VOR1142M4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.37
$ 1.78
Stock
273,420
320,040
Authorized Distributors
6
6
Throw Configuration
SPST
-
Load Current
140 mA
140 mA
Max Output Voltage
-
-
Max Input Voltage
-
-
On-State Resistance
27 Ω
27 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseCPC1390G
SSR RELAY SPST-NO 140MA 0-400V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
LittelfuseCPC1390GRTR
Relay SSR 50mA 1.4V DC-IN 0.14A 400V 4-Pin PDIP SMD T/R
LittelfuseCPC1390GR
SSR RELAY SPST-NO 140MA 0-400V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
PanasonicAQY210S
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
PanasonicAQY280S
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
PanasonicAQY210SX
PHOTOMOS GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation

Descriptions

Descriptions of Vishay VOR1142M4 provided by its distributors.

Single Channel, Formaa, 400V, 140Ma, Solid State Relay Smd Rohs Compliant: No
Relay SSR 50mA 1.6V DC-IN 0.27A 400V AC/DC-OUT Medical 4-Pin SOP Tube
Solid State Relays – for PCB Mounting; VISHAY; VOR1142M4; SOP; 2.42 mm; 3.75 kV; 400 V
VOR1142 Series 140 mA 400 V SPST Surface Mount Solid-State Relay - SOP-4
MOSFET RELAY, SPST-NO, 0.14A, 400V, SOP; Contact Configuration: SPST-NO; Load Current: 140mA; Relay Terminals: Solder; Load Voltage Max: 400V; On State Resistance Max: 27ohm; Isolation Voltage: 3.75kV; Forward Current If: 50mA;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VOR1142M4.