Vishay IL4218

Vishay Triac output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
$ 1.592
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IL4218.

IHS

Datasheet7 pages3 years ago
Datasheet6 pages14 years ago

Farnell

element14 APAC

TME

Newark

Inventory History

3 month trend:
-15.84%

CAD Models

Download Vishay IL4218 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

VishayIL4216
IL4216 Series Single Channel 600 V 5300 Vrms Phototriac Optocoupler - DIP-6
VishayVO4258M
Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP
VishayBRT23F
Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
IsocomMOC8102X
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins
IsocomCNY17F-4X
6 Pin Transistor Output, Non-base Lead , Single Optocoupler

Descriptions

Descriptions of Vishay IL4218 provided by its distributors.

Vishay Triac output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
Optocoupler, Triac Output, DIP, 6 Pins, 5.3 kV, Non Zero Crossing, 850 V
IL4218 Series Single Channel 600 V 5300 Vrms Phototriac Optocoupler - DIP-6
OPTOCOUPLER, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototriac; Input Current:20mA; Output Voltage:800V; Opto Case Style:DIP; No. of Pins:6; Forward Voltage VF Max:1.5V; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL4218.
  • IL4218..
  • IL4218...