Vishay IL4216

IL4216 Series Single Channel 600 V 5300 Vrms Phototriac Optocoupler - DIP-6
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IL4216.

IHS

Datasheet7 pages3 years ago
Datasheet6 pages14 years ago

Farnell

element14 APAC

TME

Newark

Inventory History

3 month trend:
-0.38%

CAD Models

Download Vishay IL4216 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayVO4156H
OPTOISOLATOR 5.3KV TRIAC 6DIP / Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
VishayVO4258M
Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP
VishayBRT23F
Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD
ToshibaTLP3063(S
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation
IsocomMOC3081X
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation

Descriptions

Descriptions of Vishay IL4216 provided by its distributors.

IL4216 Series Single Channel 600 V 5300 Vrms Phototriac Optocoupler - DIP-6
Optocoupler Triac AC-OUT 1-CH 650VDRM 6-Pin PDIP SMD
Avnet Japan
Triac Output Optocoupler, 1-Element, 5300V Isolation
OptoCouplers & OptoIsolators Phototriac Output Very Low Input Curr
IC OPTOCOUPL TRIAC AC-OUT 1-CH 460VDRM 6PDIP
OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP
IC REG BUCK 1.1V 0.5A SYNC 6SON
OPTOCOUPLER, TRIAC, NZC HIGH DV/DT; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototriac; Input Current:20mA; Output Voltage:650V; Opto Case Style:DIP; No. of Pins:6
Optocoupler; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Triac; Input Current Max:60mA; Output Voltage Max:600V; Package/Case:6-DIP; Forward Voltage:1.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL4216.
  • IL4216..