Isocom ISP825X

Optoiso 5.3KV 2CH Darl 8DIP / High Density Mounting Photodarlington Optically Coupled Isolators
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISP825X.

New Yorker Electronics

Datasheet13 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-5.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

IsocomTIL198
Optocoupler, Dip-8, Dual, Darl. O/P; |Isocom Components 2004 Ltd TIL198
IsocomISP620-2X
AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation
VishayCNY74-2H
VISHAY CNY74-2H Transistor Output Optocoupler, 2 Channel, 5.3 kV, 50 %, 60 mA, DIP, 8 Pins
VishayMCT6
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
ToshibaTLP 620-2
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
VishayMCT62H
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Isocom ISP825X provided by its distributors.

OPTOISO 5.3KV 2CH DARL 8DIP / HIGH DENSITY MOUNTING PHOTODARLINGTON OPTICALLY COUPLED ISOLATORS
Optocoupler, Dip-8, Dual, Darl. O/P; |Isocom Components 2004 Ltd ISP825X
Isocom Darlington output type optocoupler, dual channel, Through hole mounting, 8needle, PDIPencapsulation
Darlington Output Optocoupler, 2-Element, 5300V Isolation
8 Pin, Darlington, Dual, Optocoupler 25-PK
DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP
OPTOCOUPLER, DIP-8, DUAL, DARL. O/P; No. of Channels: 2 Channel; Optocoupler Case Style: DIP; No. of Pins: 8Pins; Forward Current If Max: 50mA; Isolation Voltage: 5.3kV; CTR Min: 600%; Collector Emitter Voltage V(br)ceo: 35V; P

Images

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD