Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VLMV3100-GS08

BICOLOR SMD LED PLCC-3 Dual Color LED, Red/green, Clear Nondiffused, 2.4mm
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMV3100-GS08.

IHS

Datasheet9 pages4 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+11.13%

CAD Models

Download Vishay VLMV3100-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Green, Colorless Clear, 2.4mm
Single Color LED, Green, Colorless Clear, 2.4mm, LCC-2
LED Uni-Color Green 572nm Automotive 2-Pin PLCC T/R
SMD LM4-B SERIES LED - GREEN COLOR,FULL RANK,TAPE & REEL
597 Series Red 2.4 mm 120° 20 mcd Water Clear 1.75 V LED PLCC-2 Surface Mount
SMD LM1-B SERIES LED - GREEN COLOR, 900-2240MCD,HUE FROM G7 TO G9,TAPE & REEL

Descriptions

Descriptions of Vishay VLMV3100-GS08 provided by its distributors.

BICOLOR SMD LED PLCC-3 Dual Color LED, Red/green, Clear Nondiffused, 2.4mm
LED Bi-Color Green/Red 565nm/635nm Automotive 3-Pin PLCC T/R
VLMV3100-GS08 BI-COLOUR GREEN, RED LED,575 / 625 NM PLCC, ROUND LENS SMD PACKAGE
LED, PLCC3 RED,/GREEN BICOLOR; Bulb Size:PLCC-3; LED Colour:Red, Green; Luminous Intensity / Colour:R 6mcd, G 6mcd; Viewing Angle:120°; Forward Current / Colour:20mA; LED Mounting:SMD; Lens Shape:Round with Flat Top; Wavelength / Colour:R 625nm, G 575nm; Forward Current If:20mA; Forward Voltage:2.4V; Luminous Intensity:6mcd; Luminous Intensity Typ:6mcd

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMV3100-GS08.
  • VLMV3100GS08