Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VLMG3100-GS08

STANDARD SMD LED PLCC-2 Single Color LED, Green, Clear Nondiffused, 2.4mm
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMG3100-GS08.

IHS

Datasheet12 pages4 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+41.41%

CAD Models

Download Vishay VLMG3100-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-12-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KingbrightL53GT
T-1 3/4 (5 MM ) SOLID STATE LAMP Single Color LED, Green, Transparent, T-1 3/4, 5mm
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Low-Power Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.1V 1206 (3016 Metric)
Single Color LED, Super Bright Green, Water Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Vishay VLMG3100-GS08 provided by its distributors.

STANDARD SMD LED PLCC-2 Single Color LED, Green, Clear Nondiffused, 2.4mm
Surface-Mount/Axial LED Lamp,Green,Clear; Surface-Mount/Axial LED Lamp,Green,Clear,LED-8d
LED Low-Power Uni-Color Green 565nm 2V Automotive 2-Pin PLCC T/R
LED, PLCC2, GREEN; Bulb Size:-; LED Colour:Green; Luminous Intensity:16mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Round with Flat Top; Wavelength Typ:575nm
SMD LED Dimensions W x D x H: 3.5 x 2.8 x 1.75 mm Forward voltage: 2.2 VDC Luminous intensity: 4.5...12 Mcd Operating temperature: -40...100 °C Transmission angle: 60 ° Case colour: Colourless Housing type: SMD Light colour: Green Package: PLCC-2 Technology: GaP on GaP Power: 100 mW Transmission angle typically: 60 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMG3100-GS08-
  • VLMG3100-GS08.
  • VLMG3100GS08