What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VIT1045C-M3/4W

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-262AA
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VIT1045C-M3/4W.

IHS

Datasheet5 pages8 years ago

Newark

Inventory History

3 month trend:
-0.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-03-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-262AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-262AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, TO-262AA
STMicroelectronicsFERD20M60SR
FERD20M60 Series 60 V 20 A Through Hole Field Effect Rectifier Diode - I2PAK-3
STMicroelectronicsSTTH1002CR
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon
STMicroelectronicsSTPS20150CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon

Descriptions

Descriptions of Vishay VIT1045C-M3/4W provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-262AA
Diode Schottky 45V 10A 3-Pin(3+Tab) TO-262AA Tube
SCHOTTKY RECTIFIER ARRAY, 10A, TO-262AA
Schottky Diodes & Rectifiers 10A 45V Dual TrenchMOS
DIODE ARR SCHOTT 45V 5A TO-262AA
45V 100A 500¦ÌA 5A commoncathode TO-262AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric