STMicroelectronics FERD20M60SR

FERD20M60 Series 60 V 20 A Through Hole Field Effect Rectifier Diode - I2PAK-3
$ 0.631
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics FERD20M60SR.

Future Electronics

Datasheet8 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-14.93%

CAD Models

Download STMicroelectronics FERD20M60SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-06-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-08-18
LTD Date2024-02-18

Related Parts

STMicroelectronicsSTPS30L30CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon
STMicroelectronicsSTPS20M60SR
Rectifier Diode, Single, 60 V, 20 A, 565 mV, 600 A, 150 C
STMicroelectronicsSTPS20SM60SR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, TO-262AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-262AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 120V V(RRM), Silicon, TO-262AA

Descriptions

Descriptions of STMicroelectronics FERD20M60SR provided by its distributors.

FERD20M60 Series 60 V 20 A Through Hole Field Effect Rectifier Diode - I2PAK-3
Rectifier Diode, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon
Diode 60V 20A 3-Pin(3+Tab) I2PAK Tube
60V 275A 230μA 20A Discrete I2PAK TH 15.75mm × 10.4mm × 4.6mm
Rectifier, 20A, 60V, To-262; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(Av):20A; Diode Configuration:Single; Forward Voltage Vf Max:560Mv; Reverse Recovery Time Trr Max:-; Forward Surge Current Ifsm Max:275A; Rohs Compliant: Yes |Stmicroelectronics FERD20M60SR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics