Vishay VCNL4020

Proximity and Ambient Light Sensor Digital Output 3.3V 10-Pin SMD
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VCNL4020.

Farnell

Datasheet16 pages12 years ago

element14 APAC

CAD Models

Download Vishay VCNL4020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.27
Stock
0
383,088
383,088
Authorized Distributors
0
2
2
Case/Package
-
SMD/SMT
SMD/SMT
Number of Pins
-
10
10
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Sensing Distance
200 mm
200 mm
200 mm
Interface
-
-
-
Operating Pressure
-
-
-
Accuracy
-
-
-
Response Time
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Introduction Date2014-03-16
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Vishay VCNL4020 provided by its distributors.

Proximity and Ambient Light Sensor Digital Output 3.3V 10-Pin SMD
1mm Min, 200mm Max, Rectangular, Surface Mount
Proximity Sensor, 3.6V, Smd; Sensor Type:Ambient Light, Proximity Sensor; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V; Sensor Case/Package:Smd; No. Of Pins:10Pins; Operating Temperature Min:-25°C; Product Range:- Rohs Compliant: Yes |Vishay VCNL4020

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric