Vishay VCNL4020-GS08

VCNL4020 Series 2.5 - 3.6 V 200 mm Range SMT Proximity and Ambient Light Sensor
$ 1.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VCNL4020-GS08.

Newark

Datasheet16 pages11 years ago
Datasheet16 pages11 years ago

element14 APAC

IHS

Farnell

CAD Models

Download Vishay VCNL4020-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.63
Stock
379,207
254,441
Authorized Distributors
2
6
Number of Pins
10
10
Mount
Surface Mount
Surface Mount
Sensing Distance
200 mm
200 mm
Response Frequency
-
-
Shielding
-
-
Termination
Solder
Solder
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
Ratings
-
-

Supply Chain

Introduction Date2012-06-12
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2025-11-28
LTD Date2026-05-29

Related Parts

NXP SemiconductorsMPVZ7025DP
Pressure Sensor ±3.63 PSI (±25 kPa) Differential Male - 0.13 (3.3mm) Tube

Descriptions

Descriptions of Vishay VCNL4020-GS08 provided by its distributors.

VCNL4020 Series 2.5 - 3.6 V 200 mm Range SMT Proximity and Ambient Light Sensor
Digital Ambient Light & Proximity Sensor, I2C/Analog, 3.3V, SMD
Proximity sensors; VISHAY; VCNL4020-GS08; 930 µm; 2.5 V - 3.6 V; SMD/SMT; Lead Free
Vishay Proximity Light Sensor, 200mmsensing_distance, surface mount installation, Digital,Open drain output, digital switch mode
LIGHT SENSOR, 200MM, 16 BIT I2C; Sensing Range Max:200mm; Sensor Output:I2C; Supply Voltage DC Min:2.5V; Supply Voltage DC Max:3.6V; Sensing Range:1mm to 200mm; Supply Voltage Range DC:2.5V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCNL4020GS08