Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TZX5V1D-TR

Zener Diode, 5.1V V(Z), 1.92%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZX5V1D-TR.

IHS

Datasheet7 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-0.14%

CAD Models

Download Vishay TZX5V1D-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.114
$ 0.114
Stock
300,998
362,300
362,300
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
5.1 V
4.7 V
4.7 V
Tolerance
-
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
1.5 V
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TZX5V1B Series 0.5 W 5.1 V Through Hole Small Signal Zener Diode - DO-35
Zener Diode, 5.1V V(Z), 1.96%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N5991B
1N5991B Series 500 mW 4.3 V 200 mA Through Hole Zener Diode - DO-35
onsemiBZX79C4V7
In a Pack of 250, ON Semiconductor, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
onsemiBZX79C3V6
VOLTAGE REGULATOR DIODE Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of Vishay TZX5V1D-TR provided by its distributors.

Zener Diode, 5.1V V(Z), 1.92%, 0.5W, Silicon, Unidirectional, DO-35
TZX Series 5.1 V 200 mA 500 mW Through Hole Small Signal Zener Diode - DO-35
5μA 5.1V 100Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm(Length)
Zener Diodes 5.1 Volt 0.5W 1%
ZENER DIODE DO35

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric