Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMSZ4713T1

Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 10nA @ 22.8V 500mW 30V
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4713T1.

IHS

Datasheet20 pages19 years ago
Datasheet6 pages21 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ4713T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.048
$ 0.048
Stock
644,339
1,528,430
1,528,430
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
30 V
30 V
30 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
10 nA
10 nA
10 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 10nA @ 20.4V 500mW 27V
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 10nA @ 29.6V 500mW 39V
Diodes Inc.MMSZ5256B-7-F
MMSZ5256B-7-F,ZENER DIODE SOD- 123 500MW 30V REGULATOR, SOIC
onsemiMMSZ30T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 21V 500mW 30V
TZM Series 500 mW 32 V 5 % Tolerance Small Signal Zener Diode - SOD-80

Descriptions

Descriptions of onsemi MMSZ4713T1 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 10nA @ 22.8V 500mW 30V
Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 30V 500MW SOD123
Zener Diode Single 30V 5% 500mW 2-Pin SOD-123 T/R
Diodes- Zener 30V 500mW No-Cancel/No-Return
±5% 10nA 30V 500mW Freestanding SOD-123 SMD mount 2.69mm*1.6mm*1.12mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd