Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMSZ4680ET1

Diode Zener Single 2.2V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4680ET1.

IHS

Datasheet5 pages21 years ago

Inventory History

3 month trend:
-85.71%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.109
Stock
77,664
559,277
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
-
SOD-123-2
Zener Voltage
2.2 V
2.2 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
-
-
Max Reverse Leakage Current
-
4 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-08-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Zener Diode, single, Two Terminal,2.2V V(; |Vishay TZS4680-GS08
Zener Diode, single, Two Terminal,2.8V V(Z),5%,do-213Aa |Vishay TZM5224B-GS08
Zener Diode, single, Two Terminal,2.5V V(Z),do-213Aa |Vishay TZQ5222B-GS18
onsemiFLZ2V2B
Diode Zener Single 2.32V 4% 500mW 2-Pin SOD-80 T/R
onsemiFLZ2V4A
Diode Zener Single 2.42V 500mW 2-Pin SOD-80 T/R
Zener Diode Single 2.8V 5% 30Ohm 500mW Automotive 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ4680ET1 provided by its distributors.

Diode Zener Single 2.2V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
Zener Diode, 2.2V V(Z), 0.5W, Silicon, Unidirectional
Diodes- Zener 2.2V 500mW No-Cancel/No-Return
2.2V 500mW Freestanding SOD-123 SMD mount 2.69mm*1.6mm*1.12mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd